Subminiature electrolytic capacitor Radial lead 1.5 mm 33 µF 16 V 20 % (Ø x H) 4 mm x 7 mm 1 pc(s)
- Item no.: 460605
- Manufacturer no.: 460605
- EAN: 2050000131561
Small dimensions. For higher requirements.
- Warranty: 24 months
- Item no.: 460605
- Manufacturer no.: 460605
- EAN: 2050000131561
Small dimensions. For higher requirements.
- Warranty: 24 months
Technical data
- (+105 °C) 1000 h
Type | Radial lead |
---|---|
Capacity (elec.) | 33 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 4 mm x 7 mm |
(Ø) | 4 mm |
Height | 7 mm |
Type | 460605 |
Nominal voltage | 16 V |
CS | 1.5 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 16 V |
---|---|
Capacity (elec.) | 33 µF |
Temperature range | -40 - +105 °C |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -40 °C |
Product type | Subminiature electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor
Small dimensions. For higher requirements.
- Warranty: 24 months
Comments
For more information on this 460605 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors