SwissVoice D28 2G WH Big button flip top mobile phone Panic button White
D28, the reassuring, intuitive and easy to use folding mobile phone with two displays.The D28 has two displays: A high-resolution 2.8-inch main color display and an always visible external E-Ink display that shows the time, name and telephone number …
- Warranty: 24 months
- Manufacturer: SwissVoice
D28, the reassuring, intuitive and easy to use folding mobile phone with two displays.The D28 has two displays: A high-resolution 2.8-inch main color display and an always visible external E-Ink display that shows the time, name and telephone number …
- Warranty: 24 months
- Manufacturer: SwissVoice
Technical data
Screen size diagonal (inches) | 1.54 inch |
---|---|
Built-in camera | Yes |
Resolution of built-in camera | 2 MP |
Memory card slots | SD card |
Bluetooth | Yes |
Bluetooth | 3.0 |
Max. talk time | 5 h |
Standby max. | 168 h |
Dim | (L x W) 107 mm x 56 mm |
Colour | White |
Connections | Micro USB, jack connection (3.5 mm) |
---|---|
GSM frequency | 800 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Rechargeable battery technology | Li-ion |
Display (cm) | 3.9 cm |
Length | 107 mm |
Width | 56 mm |
Display resolution | 320 x 240 p |
Display resolution mode | QVGA |
Emergency call button | Yes |
Features | Panic button |
GSM standard | GSM/2G |
Battery capacity | 800 mAh |
Product type | Big button flip top mobile phone |
Swissvoice D28 folding mobile phone
D28, the reassuring, intuitive and easy to use folding mobile phone with two displays.
The D28 has two displays: A high-resolution 2.8-inch main color display and an always visible external E-Ink display that shows the time, name and telephone number of the caller as well as new messages.
In order to simplify the operation, the D28 offers apart from a simplified menu large comfort keys, the voice output of the pressed number keys and 10 memory keys with photos, so that you can call your privileged contacts easily. The hearing reinforcement of up to 35dB and the extra loud adjustable ring tone (up to 90dB) are also reassuring, in order not to miss a call. 2 exclusive Swissvoice functions:
The extra loud ringtone with immediate second call of the same caller and sending an SMS to the privileged contacts at low battery charge,
Multiple missed calls or not using your smartphone.
For even more security, the SOS button allows up to 5 people to be notified by SMS or voice call (previously recorded message) with a simple click.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SwissVoice
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones