SwissVoice Xtra 8155 DECT handset White
Technical data
Type | DECT |
---|---|
Display type | Backlit |
Keyboard backlighting | Yes |
Max. talk time | 100 h |
Standby max. | 10 h |
Colour | White |
Product type | DECT handset |
Swissvoice Xtra 8155 handset
Highlights & Details
- Extra large keys
- Backlit display
- This text is machine translated.
Delivery
- Swissvoice Xtra 8155 handset
- Charging dock
- User manual
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: SwissVoice
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets