Switel VS700 Big button smartphone Charging station Black

  • Item no.: 2300503
  • Manufacturer no.: VS700
  • EAN: 7640162782203

Modern smartphone, easy to use with excellent featuresThe Switel VS700 is an excellently equipped 4G (LTE) smartphone with simplified user interface and control via hard key buttons. Finally, you can recognize everything again and hear nothing more T…

  • Warranty: 24 months
  • Manufacturer: Switel
  • Item no.: 2300503
  • Manufacturer no.: VS700
  • EAN: 7640162782203

Modern smartphone, easy to use with excellent featuresThe Switel VS700 is an excellently equipped 4G (LTE) smartphone with simplified user interface and control via hard key buttons. Finally, you can recognize everything again and hear nothing more T…

  • Warranty: 24 months
  • Manufacturer: Switel
Operating system (Version) Android™ 9.0
Screen size diagonal (inches) 5.5 inch
Built-in camera Yes
Resolution of built-in camera 13 MP
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Bluetooth 5.0
Data transfer WiFi , GPRS , EDGE , HSPA , LTE
Wi-Fi Yes
Max. talk time 6 h
Standby max. 190 h
Colour Black
Connections Micro USB , 3.5mm jack plug
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 14 cm
Front camera resolution 8 MP
Built-in GPS Yes
Display resolution mode HD
Emergency call button Yes
Features Charging station
Memory capacity 2 GB
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
NFC (Near field communication) No
Battery capacity 2600 mAh
Product type Big button smartphone

Technical data

Operating system (Version) Android™ 9.0
Screen size diagonal (inches) 5.5 inch
Built-in camera Yes
Resolution of built-in camera 13 MP
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Bluetooth 5.0
Data transfer WiFi , GPRS , EDGE , HSPA , LTE
Wi-Fi Yes
Max. talk time 6 h

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones