Synology Deep Learning NVR DVA3219 NAS server casing 4 Bay Hardware encryption

  • Item no.: 2163422
  • Manufacturer no.: DVA3219
  • EAN: 4711174723393

NVR FOR LOCAL IN-DEPTH VIDEO ANALYSISSynology Deep Learning NVR DVA3219 was specially optimized for intelligent video analysis and private surveillance solutions. DVA3219 supports up to 32 camera transmission channels and can perform 4 real-time vide…

  • Item no.: 2163422
  • Manufacturer no.: DVA3219
  • EAN: 4711174723393

NVR FOR LOCAL IN-DEPTH VIDEO ANALYSISSynology Deep Learning NVR DVA3219 was specially optimized for intelligent video analysis and private surveillance solutions. DVA3219 supports up to 32 camera transmission channels and can perform 4 real-time vide…

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad-Core 2.1 GHz
RAM
4 GB
Memory expansion up to 32 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features Hardware encryption
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps) , COM (for POS connectivity)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 4 x
No. of eSATA slots 2 x
RAID Yes
RAID levels Hot Swap-fähig , 0 , 1 , 5 , 6 , 10 , JBOD , Basic
Cloud Yes
DLNA No
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 1000
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 32
External HDD file system Btrfs , EXT3 , EXT4 , exFat , NTFS , HFS+ , FAT
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 250 mm
Height 166 mm
T 237 mm
Weight 4.92 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad-Core 2.1 GHz
RAM
4 GB
Memory expansion up to 32 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features Hardware encryption
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps) , COM (for POS connectivity)

Frequently bought together

Similar products

See and discover other items from category Servers