Synology DiskStation DS118-3TB-RED NAS server 3 TB built-in Western Digital RED

  • Item no.: 1886345
  • Manufacturer no.: DS118-3TB-RED
  • EAN: 4053199917112

Synology Disk Station DS118 is a powerful and compact NAS with 1 Hard Drive Shaft, which has been specially developed so that companies and private users efficiently manage, protect and share your data. The new 64-Bit-Quad-core processor supports 10-…

  • Item no.: 1886345
  • Manufacturer no.: DS118-3TB-RED
  • EAN: 4053199917112

Synology Disk Station DS118 is a powerful and compact NAS with 1 Hard Drive Shaft, which has been specially developed so that companies and private users efficiently manage, protect and share your data. The new 64-Bit-Quad-core processor supports 10-…

Memory capacity 3 TB
CPU Realtek RTD 1296 quad-core 1.4GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in Western Digital RED
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID No
Cloud Yes
DLNA No
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 200
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 15
External HDD file system EXT3 , EXT4 , FAT , NTFS , HFST
Internal HDD file system EXT4
Noise level 16.7 dBa
Air vent Active
Width 71 mm
Height 166 mm
T 224 mm
Power supply (LOV) mains-powered
Certification BSMI , CCC , EAC , FCC , KC , RCM
Product type NAS server

Technical data

Memory capacity 3 TB
CPU Realtek RTD 1296 quad-core 1.4GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in Western Digital RED
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID No

Frequently bought together

Similar products

See and discover other items from category Servers