Synology DiskStation DS119j DS119j-4TB-FR NAS server 4 TB 1 Bay built-in 1x 4TB HDD (recertified)

  • Item no.: 1930283
  • Manufacturer no.: DS119j-4TB-FR
  • EAN: 4053199925834

The Synology DiskStation DS119j is a cost-effective, versatile and user-friendly NAS with 1 slot, on which private users can host, share and protect their data. In the DSM package center there are a variety of packages for the DS119j, with which begi…

  • Item no.: 1930283
  • Manufacturer no.: DS119j-4TB-FR
  • EAN: 4053199925834

The Synology DiskStation DS119j is a cost-effective, versatile and user-friendly NAS with 1 slot, on which private users can host, share and protect their data. In the DSM package center there are a variety of packages for the DS119j, with which begi…

Product type NAS server
Series DiskStation DS119j
Memory capacity 4 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A3720 Dual Core 800 MHz
RAM
256 MB
Features built-in 1x 4TB HDD (recertified)
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels Basic
Cloud Yes
DLNA No
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 10
No. of domain-specific user groups (max.) 128
No. of IP cameras (max.) 5
External HDD file system EXT3 , EXT4 , FAT , HFST
Noise level 16.9 dBa
Power supply (LOV) mains-powered (redundant)
Width 71 mm
Height 166 mm
T 224 mm
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS® , Windows®

Technical data

Product type NAS server
Series DiskStation DS119j
Memory capacity 4 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A3720 Dual Core 800 MHz
RAM
256 MB
Features built-in 1x 4TB HDD (recertified)
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS