Synology DiskStation DS120j NAS server 2 TB 1 Bay DS120j 2 TB

  • Item no.: 2240233
  • Manufacturer no.: DS120j 2 TB
  • EAN: 4260605455094

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

  • Item no.: 2240233
  • Manufacturer no.: DS120j 2 TB
  • EAN: 4260605455094

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

Product type NAS server
Series DiskStation DS120j
Memory capacity 2 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of Gigabit LANs 1 x
RAID No
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 50
No. of domain-specific user groups (max.) 128
No. of IP cameras (max.) 5
External HDD file system EXT3 , EXT4 , FAT , NTFS , HFS+ , exFat
Internal HDD file system Btrfs
Air vent Active
Power supply (LOV) mains-powered
Width 71 mm
Height 166 mm
Depth 224 mm
Weight 700 g
Dim (W x H x D) 71 x 166 x 224 mm
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series DiskStation DS120j
Memory capacity 2 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS