Synology DiskStation DS1618+ NAS server casing 6 Bay 2x M2 slot

  • Item no.: 1696927
  • Manufacturer no.: DS1618+
  • EAN: 4711174722976

Synology Disk Station DS 1618+ is a versatile, compact, but powerful NAS with 6 slots and quad-core processor, specially designed for small and medium-sized enterprises. The model is equipped with advanced computing applications, in order to meet the…

  • Item no.: 1696927
  • Manufacturer no.: DS1618+
  • EAN: 4711174722976

Synology Disk Station DS 1618+ is a versatile, compact, but powerful NAS with 6 slots and quad-core processor, specially designed for small and medium-sized enterprises. The model is equipped with advanced computing applications, in order to meet the…

No. of hard disk bays 6 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA No
Width 282 mm
Height 166 mm
T 236 mm
Weight 5.05 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 6 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 4 x

Frequently bought together

Similar products

See and discover other items from category Servers