Synology DiskStation DS218j-8TB-FR NAS server 8 TB 2 Bay built-in 2x 4TB HDD (recertified)

  • Item no.: 1930286
  • Manufacturer no.: DS218j-8TB-FR
  • EAN: 4053199928187

Synology DiskStation DS218j is a NAS-server with 2 slots and perfect for home-office and private users for building your personal cloud. Synology DS218j is uncomplicated and powerful and makes file sharing, multimedia streaming and cloud synchronizat…

  • Item no.: 1930286
  • Manufacturer no.: DS218j-8TB-FR
  • EAN: 4053199928187

Synology DiskStation DS218j is a NAS-server with 2 slots and perfect for home-office and private users for building your personal cloud. Synology DS218j is uncomplicated and powerful and makes file sharing, multimedia streaming and cloud synchronizat…

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88F6820 dual core 1.3GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features built-in 2x 4TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
External HDD file system EXT3 , EXT4 , FAT , NTFS
Internal HDD file system EXT4
Noise level 18.2 dBa
Air vent Active
Width 100 mm
Height 165 mm
T 225.5 mm
Power supply (LOV) mains-powered
Certification EAC , CCC , BSMI , KC , FCC , RCM
Product type NAS server

Technical data

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88F6820 dual core 1.3GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features built-in 2x 4TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers