Synology DiskStation DS218j-8TB-RED NAS server 8 TB 2 Bay built-in 2x Western Digital 4TB Red

  • Item no.: 1845241
  • Manufacturer no.: DS218j-8TB-RED
  • EAN: 4260605450969

Synology Disk Station DS218j is a NAS server with 2 slots and perfect for home office and private users to build your own personal cloud. Synology DS218j is simple and powerful and makes file sharing, multimedia streaming and cloud synchronization so…

  • Item no.: 1845241
  • Manufacturer no.: DS218j-8TB-RED
  • EAN: 4260605450969

Synology Disk Station DS218j is a NAS server with 2 slots and perfect for home office and private users to build your own personal cloud. Synology DS218j is simple and powerful and makes file sharing, multimedia streaming and cloud synchronization so…

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 dual-core 1.3GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features built-in 2x Western Digital 4TB Red
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
External HDD file system EXT3 , EXT4 , FAT , NTFS
Internal HDD file system EXT4
Noise level 18.2 dBa
Air vent Active
Width 100 mm
Height 165 mm
T 225.5 mm
Power supply (LOV) mains-powered
Certification EAC , CCC , BSMI , KC , FCC , RCM
Product type NAS server

Technical data

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 dual-core 1.3GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features built-in 2x Western Digital 4TB Red
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers