Synology DiskStation DS218j NAS server 6 TB 2 Bay built-in 2x 3TB HDD (recertified) DS218j-6TB-FR

  • Item no.: 1930285
  • Manufacturer no.: DS218j-6TB-FR
  • EAN: 4053199928170

Synology DiskStation DS218j is a NAS-server with 2 slots and perfect for home-office and private users for building your personal cloud. Synology DS218j is uncomplicated and powerful and makes file sharing, multimedia streaming and cloud synchronizat…

  • Item no.: 1930285
  • Manufacturer no.: DS218j-6TB-FR
  • EAN: 4053199928170

Synology DiskStation DS218j is a NAS-server with 2 slots and perfect for home-office and private users for building your personal cloud. Synology DS218j is uncomplicated and powerful and makes file sharing, multimedia streaming and cloud synchronizat…

Product type NAS server
Series DiskStation DS218j
Memory capacity 6 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88F6820 dual core 1.3GHz
RAM
512 MB
Features built-in 2x 3TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
External HDD file system EXT3 , EXT4 , FAT , NTFS
Internal HDD file system EXT4
Noise level 18.2 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 100 mm
Height 165 mm
Depth 225.5 mm
Certification EAC , CCC , BSMI , KC , FCC , RCM
Dim (W x H x D) 100 x 165 x 225.5 mm
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series DiskStation DS218j
Memory capacity 6 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88F6820 dual core 1.3GHz
RAM
512 MB
Features built-in 2x 3TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS