Synology DiskStation DS418j DS418j-16TB-FR NAS server 16 TB 4 Bay built-in 4x 4TB HDD (recertified)

  • Item no.: 1930290
  • Manufacturer no.: DS418j-16TB-FR
  • EAN: 4053199928224

The Synology DiskStation DS418j is a NAS-server with 4 slots, which was developed for the home-office and the private use, in order to manage, protect and share data efficiently. Its new 64-bit dual-core processor delivers plenty of performance for l…

  • Item no.: 1930290
  • Manufacturer no.: DS418j-16TB-FR
  • EAN: 4053199928224

The Synology DiskStation DS418j is a NAS-server with 4 slots, which was developed for the home-office and the private use, in order to manage, protect and share data efficiently. Its new 64-bit dual-core processor delivers plenty of performance for l…

Product type NAS server
Series DiskStation DS418j
Memory capacity 16 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1293 Dual-Core 1.4 GHz
RAM
1 GB
Features built-in 4x 4TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 16
External HDD file system EXT3 , EXT4 , FAT , HFST , NTFS
Internal HDD file system EXT4
Noise level 20.6 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 168 mm
Height 184 mm
T 230 mm
Weight 2.21 kg
Certification BSMI , CCC , EAC , RCM , FCC , KC
Access via mobile devices Download , App , Browser , Streaming
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series DiskStation DS418j
Memory capacity 16 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1293 Dual-Core 1.4 GHz
RAM
1 GB
Features built-in 4x 4TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS