Synology DiskStation DS718+-8TB-FR NAS server 8 TB 2 Bay

  • Item no.: 2160714
  • Manufacturer no.: DS718+-8TB-FR
  • EAN: 4053199986439

The Synology DiskStation DS718+ is equipped with a quad-core processor with AES-NI hardware encryption module and delivers outstanding performance as well as acceleration of data encryption and real-time transcoding of 4K contents. DS718+ is ideal fo…

  • Item no.: 2160714
  • Manufacturer no.: DS718+-8TB-FR
  • EAN: 4053199986439

The Synology DiskStation DS718+ is equipped with a quad-core processor with AES-NI hardware encryption module and delivers outstanding performance as well as acceleration of data encryption and real-time transcoding of 4K contents. DS718+ is ideal fo…

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 Quad-Core 1.5 GHz, Turbo up to 2.3 GHz
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 1 , 5 , 6 , 10
Cloud Yes
DLNA Yes
Width 103.5 mm
Height 157 mm
T 232 mm
Weight 1.74 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 8 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 Quad-Core 1.5 GHz, Turbo up to 2.3 GHz
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers