Synology DiskStation DS918+-12TB-FR NAS server 12 TB 4 Bay built-in 4x 3TB HDD (recertified)

  • Item no.: 2160710
  • Manufacturer no.: DS918+-12TB-FR
  • EAN: 4053199986392

Synology DiskStation DS918+ is a NAS with 4 slots and was developed especially for small and medium-sized enterprises and IT-interested persons. DS918+ is equipped with a new quad-core processor and delivers outstanding performance and accelerated da…

  • Item no.: 2160710
  • Manufacturer no.: DS918+-12TB-FR
  • EAN: 4053199986392

Synology DiskStation DS918+ is a NAS with 4 slots and was developed especially for small and medium-sized enterprises and IT-interested persons. DS918+ is equipped with a new quad-core processor and delivers outstanding performance and accelerated da…

Memory capacity 12 TB
Capacity (max.) 56 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 quad-core 1.5GHz, burst up to 2.3GHz
RAM
4 GB
Memory expansion up to 8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in 4x 3TB HDD (recertified)
Interfaces USB 3.0 , LAN (10/100/1000 Mbps) , M.2 NVMe PCIe 3.0 x4
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
No. of LAN ports 2 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 1000
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT3 , EXT4 , FAT , NTFS
Internal HDD file system Btrfs , EXT4
Noise level 19.8 dBa
Width 223 mm
Height 166 mm
T 199 mm
Weight 2.28 kg
Power supply (LOV) mains-powered
Certification BSMI , CCC , EAC , FCC , KC , RCM , VCCI
Product type NAS server

Technical data

Memory capacity 12 TB
Capacity (max.) 56 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 quad-core 1.5GHz, burst up to 2.3GHz
RAM
4 GB
Memory expansion up to 8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in 4x 3TB HDD (recertified)

Frequently bought together

Similar products

See and discover other items from category Servers