Synology Expansion Unit DX1215 DX1215 NAS server casing 12 Bay

  • Item no.: 1348645
  • Manufacturer no.: DX1215
  • EAN: 4711174721856

The expansion unit with 12 slots increases the capacity of your Synology Disk Station effortlesslyThe Synology DX1215 offers an effortless volume expansion and data backup solution for selected Synology Disk Station Server by additional 12 drive slot…

  • Item no.: 1348645
  • Manufacturer no.: DX1215
  • EAN: 4711174721856

The expansion unit with 12 slots increases the capacity of your Synology Disk Station effortlesslyThe Synology DX1215 offers an effortless volume expansion and data backup solution for selected Synology Disk Station Server by additional 12 drive slot…

Product type NAS server casing
Series Expansion Unit DX1215
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
Interfaces PC extension slot
Power supply (LOV) mains-powered
Width 300 mm
Height 270 mm
Depth 340 mm
Weight 9.02 kg

Technical data

Product type NAS server casing
Series Expansion Unit DX1215
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
Interfaces PC extension slot
Power supply (LOV) mains-powered
Width 300 mm
Height 270 mm
Depth 340 mm
Weight 9.02 kg

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS