Synology NAS server 24 TB built-in Western Digital RED DS418J-24TB-RED

  • Item no.: 1886354
  • Manufacturer no.: DS418J-24TB-RED
  • EAN: 4053199917204

The Synology Disk Station DS418 j is a NAS server with 4 slots for the home office and private use was developed for data efficiently to manage, protect and share. Its new 64-Bit-Dual-core processor provides ample performance even for large storage v…

  • Item no.: 1886354
  • Manufacturer no.: DS418J-24TB-RED
  • EAN: 4053199917204

The Synology Disk Station DS418 j is a NAS server with 4 slots for the home office and private use was developed for data efficiently to manage, protect and share. Its new 64-Bit-Dual-core processor provides ample performance even for large storage v…

Product type NAS server
Memory capacity 24 TB
CPU Realtek RTD 1293 Dual Core 1.4 GHz
RAM
1 GB
Features built-in Western Digital RED
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 16
External HDD file system EXT3 , EXT4 , FAT , HFST , NTFS
Internal HDD file system EXT4
Noise level 20.6 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 168 mm
Height 184 mm
Depth 230 mm
Certification BSMI , CCC , EAC , RCM , FCC , KC
Dim (W x H x D) 168 x 184 x 230 mm
Access via mobile devices Download , App , Browser , Streaming
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Memory capacity 24 TB
CPU Realtek RTD 1293 Dual Core 1.4 GHz
RAM
1 GB
Features built-in Western Digital RED
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS