Takamisawa A12WK12V PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

  • Item no.: 504718
  • Manufacturer no.: A12WK12V
  • EAN: 2050000153679

Monostabile, polarity sensitive. Extremely flat relay, only 5 mm high, two changeover contacts, low power consumption. The contacts have a low thermovoltage. The low stray magnetic field makes a high packing density possible.

  • Item no.: 504718
  • Manufacturer no.: A12WK12V
  • EAN: 2050000153679

Monostabile, polarity sensitive. Extremely flat relay, only 5 mm high, two changeover contacts, low power consumption. The contacts have a low thermovoltage. The low stray magnetic field makes a high packing density possible.

Type A12WK12V
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 1028 Ω
Contact type 2 change-overs
Contact material Ag + Au
Switching voltage (max.) 30 V DC , 125 V AC
Switching current (max.) 1 A
Max. switching capacity 33 W , 62.5 VA
Connection Solder pins
Min. temperature -40 °C
Max. temperature +70 °C
Length 14 mm
Width 9 mm
Height 5 mm
Dim (L x W x H) 14 x 9 x 5 mm
Content 1 pc(s)
RoHS-compliant Yes
IS max. 0.5 A at 125 V/AC, 1 A at 30 V/DC
Nominal voltage (details) 12 V DC
Switching capacity 62.5 VA/33 W
Type A12WK12V
Contact type 2 CO, DPDT
Temperature range -40 - +70 °C
Product type PCB relay

Technical data

Type A12WK12V
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 1028 Ω
Contact type 2 change-overs
Contact material Ag + Au
Switching voltage (max.) 30 V DC , 125 V AC
Switching current (max.) 1 A
Max. switching capacity 33 W , 62.5 VA
Connection Solder pins

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays