Takamisawa FTR-H1 CD 012 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

  • Item no.: 502972
  • Manufacturer no.: FTR-H1 CD 012
  • EAN: 2050000149092

Relay FTR-H1 CD 012

  • Item no.: 502972
  • Manufacturer no.: FTR-H1 CD 012
  • EAN: 2050000149092

Relay FTR-H1 CD 012

Type FTR-H1 CD 012
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 21.6 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 300 V DC , 380 V AC
Switching current (max.) 10 A
Max. switching capacity 300 W , 2500 VA
Creepage distance (coil/clips) 8 mm
Connection Solder pins
Response time 10 ms
Electrical lifespan 1 x 105
Durability ≥ 20 x 106
Min. temperature -40 °C
Max. temperature +75 °C
Weight 12 g
Length 28 mm
Width 12.8 mm
Height 16.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Power
400 mW
Insulation resistance 500 V/DC - 1000 MΩ
IS max. 10 A
Nominal voltage (details) 12 V DC
Test voltage (1 min) 5000 V AC
Switching capacity 2500 VA
Type Relay FTR-H1 CD 012
Vibration resistance (1.65 mm Double amplitude) 10 - 55 Hz
Shock resistance (11 ±1 ms) 100 m/s²
Air/creeping distance ≥ 8 mm
Contact type 1 CO, SPDT
Product type PCB relay

Technical data

Type FTR-H1 CD 012
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Max. pick-up voltage 21.6 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Contact type 1 change-over
Contact material AgSnO2
Switching voltage (max.) 300 V DC , 380 V AC
Switching current (max.) 10 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays