Talema CAV-1,1-6,8 Choke vertical, enclosed SMT Contact spacing 5 mm 6.8 mH 1.1 A 1 pc(s)

  • Item no.: 433244
  • Manufacturer no.: CAV-1,1-6,8
  • EAN: 2050001348012

Choke 2X6, 8Mh 1.1 A Rm 5 Standing

  • Warranty: 24 months
  • Manufacturer: Talema
  • Item no.: 433244
  • Manufacturer no.: CAV-1,1-6,8
  • EAN: 2050001348012

Choke 2X6, 8Mh 1.1 A Rm 5 Standing

  • Warranty: 24 months
  • Manufacturer: Talema
Features vertical , enclosed
Type SMT
Inductance (L) 6.8 mH
Nominal current 1.1 A
Length 17.8 mm
Width 12.8 mm
Height 20 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type CAV-1,1-6,8
RoHS-compliant Yes
Product type Choke

Technical data

Features vertical , enclosed
Type SMT
Inductance (L) 6.8 mH
Nominal current 1.1 A
Length 17.8 mm
Width 12.8 mm
Height 20 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes