Tamiya 331056336 US King H Black Edition 1:14 Electric RC model truck Kit saver set Exclusive set
The King Hauler Black Edition is a special version for the 20th anniversary of the TAMIYA tractors, which originated in 1993 with the King Hauler N° 300056301. The King Hauler offers thousands of times proven truck technology and a spectacular look. …
The King Hauler Black Edition is a special version for the 20th anniversary of the TAMIYA tractors, which originated in 1993 with the King Hauler N° 300056301. The King Hauler offers thousands of times proven truck technology and a spectacular look. …
Tamiya 331056336 US King H Black Edition 1:14 Electric RC model truck Kit saver set Exclusive set
The King Hauler Black Edition is a special version for the 20th anniversary of the TAMIYA tractors, which originated in 1993 with the King Hauler N° 300056301. The King Hauler offers thousands of times proven truck technology and a spectacular look. The cab and the prototypical technology, with 3-speed manual transmission, ensure a great appearance. The two rear axles are driven via cardan shafts and the large trailer program of Tamiya and CARSON MODEL SPORT allows the reproduction of impressive spans. Thanks to its high weight and a saddle plate, the King Hauler can be coupled with numerous Tamiya and CARSON MODEL SPORT trailers. The optional multifunction unit can simulate almost all sound and lighting functions of the original.
This text is machine translated.
Highlights & Details
- Exclusive saver set
Facts
- ABS injection-molded body
- Inclusive of fanfares
- Aluminum frame with plastic struts
- 2-part rear axle with metal bevel wheels and leaf springs
- Metal bevel gear differential
- Rigid front axle with leaf springs
- Chrome-plated rims
- Headlights and indicators can be retrofitted with LED set or MFC
- 3-speed manual transmission
- True to original interior
- fifth wheel plate (suitable for all Tamiya and Carson trailers) Electric engine type 540.
Delivery
- 1:14 RC King Hauler Black Edition
- 1:14 RC flatbed trailer kit
- 1:14 MFC-01 multi-purpose truck unit
- 1:14 RC light unit trailer/trailer
- 1:14 Electric trailer supports
- FS reflex stick II 2.4 GHz 6CH
- Servo CS-3 - 3 kg/JR-plug
- Servo CS-6 - 6 kg / JR-plug
- Expert charger car & radio set
- Truck 3-axle ball bearing set (30)
- Ball bearing set US trailer/DF-02 (8).
Comments
Customer reviews
Similar products
See and discover other items from category RC HGV Truck Engines