TAMS Elektronik 41-02421-01-C LD-W-32.2 Locomotive

  • Item no.: 1437149
  • Manufacturer no.: 41-02421-01-C
  • EAN: 4260069827758

LOKDECODER LD-W-32.2 M.K.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Decoder manufacturer Tams
Digital format DCC , MM
Motor AC motor
Decoder type incl. cable , w/o connector
Interfaces Cable included
Selectable effects Reverse lamp , Dimmer , Flashing
No. of outputs 3 x
Address range 1 - 255/10239
Speed levels MM: 14/27 DCC: 14/28/128
Current at outputs (max.) 300 mA
Max. total current 1200 mA
Max. motor current 800 mA
System auto-recognition Yes
Load control No
RailCom support Yes
SUSI interface No
Length 22 mm
Width 17 mm
Height 4 mm
Age category 15 years and over
Locomotive decoder

Technical data

Decoder manufacturer Tams
Digital format DCC , MM
Motor AC motor
Decoder type incl. cable , w/o connector
Interfaces Cable included
Selectable effects Reverse lamp , Dimmer , Flashing
No. of outputs 3 x
Address range 1 - 255/10239
Speed levels MM: 14/27 DCC: 14/28/128
Current at outputs (max.) 300 mA

Documents & Downloads

Similar products

See and discover other items from category Decoders