TANCAP CA42-226M025AB Tantalum capacitor THT 5 mm 22 µF 25 V 20 % (W x H) 6 mm x 14 mm 1 pc(s)

  • Item no.: 1578627
  • Manufacturer no.: CA42-226M025AB
  • EAN: 2050004904291

TANCAP CA42-226M025AB

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578627
  • Manufacturer no.: CA42-226M025AB
  • EAN: 2050004904291

TANCAP CA42-226M025AB

  • Warranty: 24 months
  • Manufacturer: TANCAP
Type THT
Capacity (elec.) 22 µF
Nominal voltage 25 V
Tolerance ± 20 %
Material Tantalum
Width 6 mm
Height 14 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Type CA42-226M025AB
Product type Tantalum capacitor

Technical data

Type THT
Capacity (elec.) 22 µF
Nominal voltage 25 V
Tolerance ± 20 %
Material Tantalum
Width 6 mm
Height 14 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature 125 °C

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors