TANCAP CA42-685M016AB Tantalum capacitor THT 2.5 mm 6.8 µF 16 V 20 % (W x H) 4.8 mm x 14 mm 1 pc(s)

  • Item no.: 1578621
  • Manufacturer no.: CA42-685M016AB
  • EAN: 2050004904239

TANCAP CA42-685M016AB

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578621
  • Manufacturer no.: CA42-685M016AB
  • EAN: 2050004904239

TANCAP CA42-685M016AB

  • Warranty: 24 months
  • Manufacturer: TANCAP
Type THT
Capacity (elec.) 6.8 µF
Nominal voltage 16 V
Tolerance ± 20 %
Material Tantalum
Width 4.8 mm
Height 14 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Type CA42-685M016AB
Product type Tantalum capacitor

Technical data

Type THT
Capacity (elec.) 6.8 µF
Nominal voltage 16 V
Tolerance ± 20 %
Material Tantalum
Width 4.8 mm
Height 14 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors