TANCAP CC4-0805N681J101C1T Ceramic capacitor THT 680 pF 100 V 5 % (W x H) 4.2 mm x 25 mm 1 pc(s)

  • Item no.: 1578705
  • Manufacturer no.: CC4-0805N681J101C1T
  • EAN: 2050004906073

TANCAP CC4-0805N681J101C1T

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578705
  • Manufacturer no.: CC4-0805N681J101C1T
  • EAN: 2050004906073

TANCAP CC4-0805N681J101C1T

  • Warranty: 24 months
  • Manufacturer: TANCAP
Nominal voltage 100 V
Tolerance ± 5 %
Material properties NPO
Width 4.2 mm
Height 25 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm
Material Ceramic
Type THT
Type CC4-0805N681J101C1T
Capacity (elec.) 680 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 5 %
Material properties NPO
Width 4.2 mm
Height 25 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors