TANCAP CT4-0805B472K101A1T Ceramic capacitor THT 4.7 nF 100 V 10 % (W x H) 4.2 mm x 25 mm 1 pc(s)

  • Item no.: 1578729
  • Manufacturer no.: CT4-0805B472K101A1T
  • EAN: 2050004906318

TANCAP CT4-0805B472K101A1T

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578729
  • Manufacturer no.: CT4-0805B472K101A1T
  • EAN: 2050004906318

TANCAP CT4-0805B472K101A1T

  • Warranty: 24 months
  • Manufacturer: TANCAP
Nominal voltage 100 V
Tolerance ± 10 %
Material properties X7R
Width 4.2 mm
Height 25 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm
Material Ceramic
Type THT
Type CT4-0805B472K101A1T
Capacity (elec.) 4.7 nF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 10 %
Material properties X7R
Width 4.2 mm
Height 25 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors