TANCAP SIP-A05-272G Cermet resistor 2.7 kΩ THT SIP 5 0.125 W 1 pc(s)

  • Item no.: 1578755
  • Manufacturer no.: SIP-A05-272G
  • EAN: 2050004906578

Wid.-Netzwerk 2.7K SIL 4R/5P

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578755
  • Manufacturer no.: SIP-A05-272G
  • EAN: 2050004906578

Wid.-Netzwerk 2.7K SIL 4R/5P

  • Warranty: 24 months
  • Manufacturer: TANCAP
Type THT
Type SIP 5
Type 4 resistors
Resistance 2.7 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 12.7 mm
Height 5.08 mm
Content 1 pc(s)
Type SIP-A05-272G
Product type Cermet resistor

Technical data

Type THT
Type SIP 5
Type 4 resistors
Resistance 2.7 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 12.7 mm
Height 5.08 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks