TANCAP SIP-A09-272G Cermet resistor 2.7 kΩ THT SIP 9 0.125 W 1 pc(s)

  • Item no.: 1578675
  • Manufacturer no.: SIP-A09-272G
  • EAN: 2050004905779

Wid.-Netzwerk 2.7K SIL 8R/9P

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578675
  • Manufacturer no.: SIP-A09-272G
  • EAN: 2050004905779

Wid.-Netzwerk 2.7K SIL 8R/9P

  • Warranty: 24 months
  • Manufacturer: TANCAP
Type THT
Type SIP 9
Type 8 resistors
Resistance 2.7 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 22.9 mm
Height 5.08 mm
Content 1 pc(s)
Type SIP-A09-272G
Product type Cermet resistor

Technical data

Type THT
Type SIP 9
Type 8 resistors
Resistance 2.7 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 22.9 mm
Height 5.08 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks