TANCAP SIP-B08-392G Cermet resistor 3.9 kΩ THT SIP 8 0.125 W 1 pc(s)

  • Item no.: 1578662
  • Manufacturer no.: SIP-B08-392G
  • EAN: 2050004905649

Wid.-Netzwerk 3.9K SIL 4R/8P

  • Warranty: 24 months
  • Manufacturer: TANCAP
  • Item no.: 1578662
  • Manufacturer no.: SIP-B08-392G
  • EAN: 2050004905649

Wid.-Netzwerk 3.9K SIL 4R/8P

  • Warranty: 24 months
  • Manufacturer: TANCAP
Type THT
Type SIP 8
Type 4 resistors
Resistance 3.9 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 20.4 mm
Height 5.08 mm
Content 1 pc(s)
Type SIP-B08-392G
Product type Cermet resistor

Technical data

Type THT
Type SIP 8
Type 4 resistors
Resistance 3.9 kΩ
Power rating 0.125 W
Tolerance ± 2 %
Temperature coefficient 100 ppm/°C
CS 2.54 mm
Length 20.4 mm
Height 5.08 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks