Technical data
- Inner dimensions of the compartments: L 229 x W 42 x T42 mm
Material | ABS plastic , Polystyrene |
---|---|
Colour | Light grey |
Width | 265 mm |
Height | 71 mm |
Dim | (W x H x D) 265 x 71 x 171 mm |
Weight | 0.47 kg |
Depth | 171 mm |
Product type | Tool box (empty) |
Tanos MINI-systainer ® T-Loc I for small parts with 3 compartments tool box
Facts
- Consisting of MINI-systainer ® T-Loc I inclusive. cover inlay made of EPP and deep-drawn part 3-way · Suitable for sorting of small parts in systainer ®, for example, Jig Saw Blades, drills, etc.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes