Technical data
- Dimensions: L 325 x W 61 x T64 mm
Material | ABS plastic |
---|---|
Colour | Light grey |
Width | 396 mm |
Height | 105 mm |
Dim | (W x H x D) 396 x 105 x 296 mm |
Weight | 1.7 kg |
Depth | 296 mm |
Product type | Tool box (empty) |
Tanos Systainer ® T-Loc I for small parts Vario 3 tool box
Facts
- Consisting of a Systainer ® T-Loc I, Cover Inlay, EPP, 5 mm and deep-drawn part 3-way includes 9 dividers are divided into 12 variable compartments · Suitable for different length screws in the systainer ® to packaging.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes