Tapfer 5003LTF 5 W CREE LED (monochrome) Torch Adjustable dot size, Belt clip battery-powered 300 lm 90 g

  • Item no.: 2141859
  • Manufacturer no.: 5003LTF
  • EAN: 4053199976652

This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 300 lumen and a beam range of up to 75…

  • Warranty: 24 months
  • Manufacturer: Tapfer
  • Item no.: 2141859
  • Manufacturer no.: 5003LTF
  • EAN: 4053199976652

This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 300 lumen and a beam range of up to 75…

  • Warranty: 24 months
  • Manufacturer: Tapfer
  • 5W LED high/off/low/off/strobe/off; Light press high/low/strobe/off
Colour Black
Weight 90 g
Technology Alkali-manganese
Dim (Ø x H) 25.5 cm x 15.6 cm
(Ø) 25.5 cm
Height 15.6 cm
No. of bulbs 1
IP rating
IP44
Bulb type LED (monochrome)
Material Aluminium
Features Adjustable dot size , Belt clip
Power supply (LOV) battery-powered
Illumination range (high) 75 m
Illumination range (low) 30 m
Light duration (high) 3.5 h
Luminous flux (high) 300 lm
Luminous flux (low) 85 lm
Operating voltage 3 V
Battery type AA
Waterproof No
Weight, information without batteries
Product type Torch

Technical data

  • 5W LED high/off/low/off/strobe/off; Light press high/low/strobe/off
Colour Black
Weight 90 g
Technology Alkali-manganese
Dim (Ø x H) 25.5 cm x 15.6 cm
(Ø) 25.5 cm
Height 15.6 cm
No. of bulbs 1
IP rating
IP44
Bulb type LED (monochrome)
Material Aluminium

Frequently bought together

Similar products

See and discover other items from category Torches