TB02-BB8D-120 Temperature monitor 0 up to +160 °C Radial lead 1 breaker

  • Item no.: 507866
  • Manufacturer no.: 507866
  • EAN: 4016138783049

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the hea…

  • Warranty: 24 months
  • Item no.: 507866
  • Manufacturer no.: 507866
  • EAN: 4016138783049

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the hea…

  • Warranty: 24 months
  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB02-BB8D-120
Switch-on temperature +85 °C
Cutoff (temperature) +120 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +160 °C
Temperature reading range 0 up to +160 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate
Min. operating voltage 12 V DC , 115 V AC
Max. operating voltage 24 V DC , 250 V AC
Operating voltage 12, 115 - 24, 250 V DC, V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 2 A
Accuracy 15 °C
Contact type 1 breaker
Length 15 mm
Width 5.4 mm
Height 2.4 mm
Dim (L x W x H) 15 x 5.4 x 2.4 mm
Product type Temperature monitor

Technical data

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB02-BB8D-120
Switch-on temperature +85 °C
Cutoff (temperature) +120 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +160 °C
Temperature reading range 0 up to +160 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors