TDK B43456A9129M000 Electrolytic capacitor Screw-type 12000 µF 400 V 20 % (Ø x H) 76.9 mm x 220.7 mm 24 pc(s) Tray

  • Item no.: 1345960
  • Manufacturer no.: B43456A9129M000
  • EAN: 2050003079822

ALU CAP.SCREW TERM. 12000UF 400V 24PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1345960
  • Manufacturer no.: B43456A9129M000
  • EAN: 2050003079822

ALU CAP.SCREW TERM. 12000UF 400V 24PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Screw-type
Capacity (elec.) 12000 µF
Content 24 pc(s)
(Ø) 76.9 mm
Height 220.7 mm
Industrial packaging Yes
Material Aluminium
Type B43456A9129M000
Nominal voltage 400 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Screw-type
Capacity (elec.) 12000 µF
Content 24 pc(s)
(Ø) 76.9 mm
Height 220.7 mm
Industrial packaging Yes
Material Aluminium
Type B43456A9129M000
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors