TDK B43504B9107M000 Electrolytic capacitor Snap-in 100 µF 400 V 20 % (Ø x H) 25 mm x 25 mm 520 pc(s) Tray

  • Item no.: 1346099
  • Manufacturer no.: B43504B9107M000
  • EAN: 2050003081184

ALU CAP.SNAP-IN 100 UF 400 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346099
  • Manufacturer no.: B43504B9107M000
  • EAN: 2050003081184

ALU CAP.SNAP-IN 100 UF 400 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Snap-in
Capacity (elec.) 100 µF
Content 520 pc(s)
(Ø) 25 mm
Height 25 mm
Material Aluminium
Type B43504B9107M000
Nominal voltage 400 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Snap-in
Capacity (elec.) 100 µF
Content 520 pc(s)
(Ø) 25 mm
Height 25 mm
Material Aluminium
Type B43504B9107M000
Nominal voltage 400 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors