TDK B43740A4688M000 Electrolytic capacitor Screw-type 6800 µF 350 V 20 % (Ø x H) 76.9 mm x 143.2 mm 32 pc(s) Tray

  • Item no.: 1346238
  • Manufacturer no.: B43740A4688M000
  • EAN: 2050003082518

ALU CAP.SCREW TERM. 6800UF 350V 32PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346238
  • Manufacturer no.: B43740A4688M000
  • EAN: 2050003082518

ALU CAP.SCREW TERM. 6800UF 350V 32PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Screw-type
Capacity (elec.) 6800 µF
Content 32 pc(s)
Dim (Ø x H) 76.9 mm x 143.2 mm
(Ø) 76.9 mm
Height 143.2 mm
Industrial packaging Yes
Material Aluminium
Type B43740A4688M000
Nominal voltage 350 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Screw-type
Capacity (elec.) 6800 µF
Content 32 pc(s)
Dim (Ø x H) 76.9 mm x 143.2 mm
(Ø) 76.9 mm
Height 143.2 mm
Industrial packaging Yes
Material Aluminium
Type B43740A4688M000

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors