TDK B82432A1154K RF choke (RFC) SMD B82432 150 µH 0.6 A 1 pc(s)
Variants
SIMID chip inductors. In flame-retardant casing. Suitable for all soldering processes. Soldering area is silver-plated.
- Warranty: 24 months
- Manufacturer: TDK
Variants
SIMID chip inductors. In flame-retardant casing. Suitable for all soldering processes. Soldering area is silver-plated.
- Warranty: 24 months
- Manufacturer: TDK
Technical data
- Type 1812-A
- Taped to DIN IEC 286 Part 3 standard, with 12mm blister band
Type | SMD |
---|---|
Type | B82432 |
Inductance (L) | 150 µH |
Frequency | 0.796 MHz |
Tolerance ± | 10 % |
Nominal current | 0.6 A |
Material | Duplex steel |
Length | 4.5 mm |
Width | 3.2 mm |
Height | 3.2 mm |
Min. cross section | 35 |
---|---|
IEC climate class | 55/125/56 |
Content | 1 pc(s) |
Dim | (L x W x H) 4.5 x 3.2 x 3.2 mm |
Type | B82432A1154K |
Nominal current (details) | 55 - 600 mA |
Tolerance | Inductance tolerance ± 10 % |
Frequency | 0.796 MHz |
IN at 85 ºC | 130 mA |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
TDK B82432A1154K RF choke (RFC) SMD B82432 150 µH 0.6 A 1 pc(s)
SIMID chip inductors. In flame-retardant casing. Suitable for all soldering processes. Soldering area is silver-plated.
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes