TDK B82799C0474N001 Data cable ferrite bead SMD B82799 470 µH 0.2 A 1 pc(s)

  • Item no.: 459729
  • Manufacturer no.: B82799C0474N001
  • EAN: 2050001608949

Datenleit. Ballast 2X470Uh -30% / +30%

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 459729
  • Manufacturer no.: B82799C0474N001
  • EAN: 2050001608949

Datenleit. Ballast 2X470Uh -30% / +30%

  • Warranty: 24 months
  • Manufacturer: TDK
Type SMD
Type B82799
Inductance (L) 470 µH
Tolerance ± 30 %
Nominal current 0.2 A
Length 4.5 mm
Width 3.2 mm
Height 3.2 mm
Content 1 pc(s)
Type B82799C0474N001
RoHS-compliant Yes
Product type Data cable ferrite bead

Technical data

Type SMD
Type B82799
Inductance (L) 470 µH
Tolerance ± 30 %
Nominal current 0.2 A
Length 4.5 mm
Width 3.2 mm
Height 3.2 mm
Content 1 pc(s)
Type B82799C0474N001

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes