Technical data
Connection | |
---|---|
Mounting type | Structure |
Inductance (L) | 27 mH |
Nominal voltage | 250 V AC |
Nominal current | 1.4 A |
Nominal current - rounded value | 1.4 A |
Length | 34 mm |
Width | 31 mm |
Height | 33 mm |
Min. temperature | -25 °C |
Max. temperature | +100 °C |
---|---|
Manufacturer part # | B84110B0000A014 |
Type | B84110B0000A014 |
Content | 1 pc(s) |
Dim | (L x W x H) 34 x 31 x 33 mm |
RoHS-compliant | Yes |
Product type | EMI filter |
Documents & Downloads
Mains filter EMC
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters