TDK B84112B0000B110 EMI filter 250 V AC 10 A 1.8 mH (L x W x H) 105 x 84 x 38.1 mm 1 pc(s)

  • Item no.: 436848
  • Manufacturer no.: B84112B0000B110
  • EAN: 2050001523099

Netzfilter 2X10A 250V B84112B0000B110

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 436848
  • Manufacturer no.: B84112B0000B110
  • EAN: 2050001523099

Netzfilter 2X10A 250V B84112B0000B110

  • Warranty: 24 months
  • Manufacturer: TDK
Connection Type C CEE 7/16 plug 6.3 mm
Mounting type Structure
Inductance (L) 1.8 mH
Nominal voltage 250 V AC
Nominal current 10 A
Length 105 mm
Width 84 mm
Height 38.1 mm
Min. temperature -25 °C
Max. temperature +85 °C
Manufacturer part # B84112B0000B110
Type B84112B0000B110
Content 1 pc(s)
RoHS-compliant Yes
Product type EMI filter

Technical data

Connection Type C CEE 7/16 plug 6.3 mm
Mounting type Structure
Inductance (L) 1.8 mH
Nominal voltage 250 V AC
Nominal current 10 A
Length 105 mm
Width 84 mm
Height 38.1 mm
Min. temperature -25 °C
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Line Filters