Technical data
Connection | Screw terminals |
---|---|
Mounting type | Recess-mount |
Nominal voltage | 305 V AC |
Nominal current | 66 A |
Nominal current - rounded value | 66 A |
Leakage current | 12 mA |
Shielding | Partial shielding |
Material | Metal |
Cross section per core | 35 mm² |
Length | 250 mm |
Width | 85 mm |
---|---|
Height | 120 mm |
Min. temperature | -25 °C |
Max. temperature | +100 °C |
IP rating | IP20 |
Manufacturer part # | B84243A8060W000 |
Type | B84243A8060W000 |
Content | 1 pc(s) |
Dim | (L x W x H) 250 x 85 x 120 mm |
RoHS-compliant | Yes |
Product type | Line filter |
Documents & Downloads
Emc Filter Series B 84243 A
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters