TDK-Lambda CC6-1203SF-E DC/DC converter (print) 12 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x
Ultra-compact DC/DC converter with insulation between the input and output. The CC-series is for long-lasting permanent use. The output can be controlled and can be switched digitally. 5-sided shielding, low overall height, adjustable output voltage …
Ultra-compact DC/DC converter with insulation between the input and output. The CC-series is for long-lasting permanent use. The output can be controlled and can be switched digitally. 5-sided shielding, low overall height, adjustable output voltage …
Insulated DC/DC converter for PCB mounting
Ultra-compact DC/DC converter with insulation between the input and output. The CC-series is for long-lasting permanent use. The output can be controlled and can be switched digitally. 5-sided shielding, low overall height, adjustable output voltage and a remote on/off. Approvals EN/UL/CSA 6950-1.
This text is machine translated.
Facts
- Cut-off input
- Output voltage trim
- Overcurrent limiting.
Comments
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.
Customer reviews
Similar products
See and discover other items from category DC/DC Converters