TDK-Lambda DPX-15-48WS-3P3 Rail mounted PSU (DIN) DC/DC 3.3 Vdc 4.5 A 15 W 1 x

  • Item no.: 513612
  • Manufacturer no.: DPX-15-48WS-3P3
  • EAN: 4016138651782

With the 25mm very narrow DC/DC-converter with a robust metal housing and can be edited with a grip on standard TS35/7.5 and TS35/15 DIN-rail mount. The devices can be via control signal can be switched on and. A green LED in the front panel indicate…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Input voltage 18 - 75 Vdc
No. of outputs 1 x
Weight 147.5 g
T 125 mm
Height 57.6 mm
Width 24.5 mm
Connection Screw terminal
Manufacturer part # DPX-15-48WS-3P3
Type DPX-15-48WS-3P3
Nominal input voltage 24 V/DC , 36 V/DC , 48 V/DC , 72 V/DC
Input voltage (max.) 75 Vdc
Min. input voltage 18 Vdc
Max. output current 4.5 A
Output voltage (max.) 3.3 Vdc
Output voltage (min.) 3.3 Vdc
Output voltage (max.) 3.3 Vdc
Power
15 W
Power
15 W
Connections Screw terminals
Output rating 15 W
Output voltage 3.3 Vdc
Output current (details) 4500 mA
Max. temperature +70 °C
Min. temperature -20 °C
Product type Rail mounted PSU (DIN) DC/DC

Technical data

Input voltage 18 - 75 Vdc
No. of outputs 1 x
Weight 147.5 g
T 125 mm
Height 57.6 mm
Width 24.5 mm
Connection Screw terminal
Manufacturer part # DPX-15-48WS-3P3
Type DPX-15-48WS-3P3
Nominal input voltage 24 V/DC , 36 V/DC , 48 V/DC , 72 V/DC

Documents & Downloads

Similar products

See and discover other items from category DIN Rail PSUs