TE Connectivity 794953-8 VAL-U-LOK Retaining Cover For Use With Crimp-Pin-Contacts, Panel Mount, UL94 V-2 Number of pin

  • Item no.: 747891
  • Manufacturer no.: 794953-8
  • EAN: 2050000429699

Low cost 4.2 mm plug connector system for industry, household appliances and consumer products.<br><br>This text is machine translated.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Socket enclosure - cable
Connector type Connector, straight
Connectors wire-to-board
Series VAL-U-LOK
CS 4.20 mm
Pins per row 4
Total number of pins 8
Pin shape Square
Nominal current 9 A
Content 1 pc(s)
Colour Ecru
Height 18.0 mm
Length 9.6 mm
Width 23.9 mm
Industrial packaging No
Connector contact surface Tin plated
Manufacturer part # 794953-8
Type VAL-U-LOK
Nominal voltage 600 V AC
Mounting type Lateral Latch
Insulation material Polyamide
No. of rows 2
Number of pins 2 x 4
Connection -
Case material Polyamide
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C

Technical data

Category Socket enclosure - cable
Connector type Connector, straight
Connectors wire-to-board
Series VAL-U-LOK
CS 4.20 mm
Pins per row 4
Total number of pins 8
Pin shape Square
Nominal current 9 A
Content 1 pc(s)

Documents & Downloads

See and discover other items from category Pin Headers, Receptacles systems