TE Connectivity CGS 3521 Cermet resistor 100 Ω SMD 2 W 1 % 100 pages/min 1 pc(s)

  • Item no.: 1677060
  • Manufacturer no.: 2-2176070-5
  • EAN: 2050005410517

TE Connectivity 2-2176070-5 Cermet resistor 1 pc(s)

  • Item no.: 1677060
  • Manufacturer no.: 2-2176070-5
  • EAN: 2050005410517

TE Connectivity 2-2176070-5 Cermet resistor 1 pc(s)

Type SMD
Resistance 100 Ω
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CGS 3521
Product type Cermet resistor

Technical data

Type SMD
Resistance 100 Ω
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors