TE Connectivity CGS 3521 Cermet resistor 2.7 kΩ SMD 2 W 1 % 100 pages/min 1 pc(s)

  • Item no.: 1677248
  • Manufacturer no.: 5-2176070-9
  • EAN: 2050005412351

TE Connectivity 5-2176070-9 Cermet resistor 1 pc(s)

  • Item no.: 1677248
  • Manufacturer no.: 5-2176070-9
  • EAN: 2050005412351

TE Connectivity 5-2176070-9 Cermet resistor 1 pc(s)

Type SMD
Resistance 2.7 kΩ
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 6.35 x 3.2 x 0.55 mm
RoHS-compliant Yes
Type CGS 3521
Product type Cermet resistor

Technical data

Type SMD
Resistance 2.7 kΩ
Power rating 2 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 6.35 x 3.2 x 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors