TE Connectivity CGS 3522 Cermet resistor 200 Ω SMD 2512 3 W 1 % 100 pages/min 1 pc(s)

  • Item no.: 1677082
  • Manufacturer no.: 3-2176231-2
  • EAN: 2050005410739

TE Connectivity 3-2176231-2 Cermet resistor 1 pc(s)

  • Item no.: 1677082
  • Manufacturer no.: 3-2176231-2
  • EAN: 2050005410739

TE Connectivity 3-2176231-2 Cermet resistor 1 pc(s)

Type SMD
Type 2512
Resistance 200 Ω
Power rating 3 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CGS 3522
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 200 Ω
Power rating 3 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors