TE Connectivity CGS 3522 Cermet resistor 8.2 Ω SMD 2512 3 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677086
  • Manufacturer no.: 1-2176230-3
  • EAN: 2050005410777

TE Connectivity 1-2176230-3 Cermet resistor 1 pc(s)

  • Item no.: 1677086
  • Manufacturer no.: 1-2176230-3
  • EAN: 2050005410777

TE Connectivity 1-2176230-3 Cermet resistor 1 pc(s)

Type SMD
Type 2512
Resistance 8.2 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CGS 3522
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 8.2 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 6.35 mm
Width 3.2 mm
Height 0.55 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors