TE Connectivity CPF0402B2K49E1 Thin film resistor 2.49 kΩ SMD 0402 0.063 W 0.1 % 25 pages/min 1 pc(s)

  • Item no.: 1677017
  • Manufacturer no.: 8-1879214-0
  • EAN: 2050005410081

TE Connectivity 8-1879214-0 Thin film resistor 1 pc(s)

  • Item no.: 1677017
  • Manufacturer no.: 8-1879214-0
  • EAN: 2050005410081

TE Connectivity 8-1879214-0 Thin film resistor 1 pc(s)

Type SMD
Type 0402
Resistance 2.49 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1 mm
Width 0.50 mm
Height 0.30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CPF0402B2K49E1
Product type Thin film resistor

Technical data

Type SMD
Type 0402
Resistance 2.49 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1 mm
Width 0.50 mm
Height 0.30 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors