TE Connectivity CPF0805B4R7E1 Thin film resistor 4.7 Ω SMD 0805 0.1 W 0.1 % 25 pages/min 1 pc(s)

  • Item no.: 1677007
  • Manufacturer no.: 1614884-9
  • EAN: 2050005409986

TE Connectivity 1614884-9 Thin film resistor 1 pc(s)

  • Item no.: 1677007
  • Manufacturer no.: 1614884-9
  • EAN: 2050005409986

TE Connectivity 1614884-9 Thin film resistor 1 pc(s)

Type SMD
Type 0805
Resistance 4.7 Ω
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 2 mm
Width 1.25 mm
Height 0.50 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CPF0805B4R7E1
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 4.7 Ω
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 2 mm
Width 1.25 mm
Height 0.50 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors